The MP1531DM-LF-Z is a 3-channel boost DC/DC controller from Monolithic Power Systems. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device is available in a TSSOP-16 package, suitable for surface mount applications. With an output current of 500mA, this IC is designed for high-performance power management applications.
Monolithic Power Systems MP1531DM-LF-Z technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Current | 500mA |
| Output Voltage | 22V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP1531DM-LF-Z to view detailed technical specifications.
No datasheet is available for this part.