The MP1570DN is an 8-pin SOIC DC/DC controller from Monolithic Power Systems. It operates over an industrial temperature range of -40°C to 85°C and accepts input voltages between 4.75V and 23V. This device is designed for use in DC/DC controller and regulator applications.
Monolithic Power Systems MP1570DN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.905 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 23 |
| Input Voltage-Min | 4.75 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP1570DN to view detailed technical specifications.
No datasheet is available for this part.