Monolithic Power Systems MP1580HS-LF-Z technical specifications.
| Package/Case | SOIC |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 25V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 21V |
| Min Output Voltage | 1.22V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 21V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP1580HS-LF-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.