Monolithic Power Systems MP1593DN-LF technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Current | 3A |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MP1593 |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP1593DN-LF to view detailed technical specifications.
No datasheet is available for this part.