The MP1720DQ-009 is an industrial-grade single-channel amplifier from Monolithic Power Systems. It operates within a temperature range of -40 to 85 degrees Celsius and is supplied with a voltage between 2.5 and 5.5 volts. The device features a 10-pin HVSON package and has a single function. It is designed to meet the requirements of industrial applications.
Monolithic Power Systems MP1720DQ-009 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP1720DQ-009 to view detailed technical specifications.
No datasheet is available for this part.