The MP2000DJ-ADJ is a dual linear voltage regulator with a maximum output voltage of 5V and a minimum output voltage of 0.5V. It has a maximum output current of 150mA and an operating temperature range of -40°C to 150°C. The device is packaged in a VSSOP-6 package and is suitable for use in a variety of applications.
Monolithic Power Systems MP2000DJ-ADJ technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Output Voltage1-Min | 0.5 |
| Output Voltage1-Max | 5 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 150 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP2000DJ-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.