The MP2000DJ-ADJ-LF-Z is a 5-terminal dual linear voltage regulator with an output voltage range of 0.5 to 5V. It has a maximum output current of 150mA and operates within a temperature range of -40 to 150°C. The device is packaged in a 6-pin VSSOP and is suitable for use in a variety of applications requiring low dropout voltage regulation.
Monolithic Power Systems MP2000DJ-ADJ-LF-Z technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Output Voltage1-Min | 0.5 |
| Output Voltage1-Max | 5 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 150 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP2000DJ-ADJ-LF-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.