The MP20041DGT-GJ-LF-Z is an 8-pin dual output LDO regulator with a nominal output voltage of 1.8V. It can handle a maximum output current of 0.3A and operates within a temperature range of -40°C to 125°C. The device is packaged in a HVSON-8 package and is suitable for use in applications where a stable voltage supply is required.
Monolithic Power Systems MP20041DGT-GJ-LF-Z technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 1.782 |
| Output Voltage1-Max | 1.818 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP20041DGT-GJ-LF-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.