The MP20041DGT-GS-LF-Z is a dual output low dropout (LDO) regulator with a nominal output voltage of 1.8V. It can deliver up to 0.3A of output current and operates from an input voltage range of 2.5V to 6V. The device is packaged in an HVSON-8 package and is rated for operation up to 125°C junction temperature. It is suitable for use in a variety of applications requiring low dropout voltage regulation.
Monolithic Power Systems MP20041DGT-GS-LF-Z technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 1.782 |
| Output Voltage1-Max | 1.818 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP20041DGT-GS-LF-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.