The MP20041DGT-SS-LF-Z is a dual output low dropout (LDO) regulator with a nominal output voltage of 3.3V and a maximum output current of 0.3A. It is packaged in an 8-pin HVSON package and has an operating temperature range of -40°C to 125°C. The device is designed for use in a variety of applications, including those requiring low voltage and high current output. The MP20041DGT-SS-LF-Z is a semiconductor device, specifically a power management IC, and is categorized as a linear voltage regulator (LDO).
Monolithic Power Systems MP20041DGT-SS-LF-Z technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 3.267 |
| Output Voltage1-Max | 3.333 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP20041DGT-SS-LF-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.