The MP20042DG-DD-LF-Z is a dual output low dropout (LDO) regulator from Monolithic Power Systems. It operates from an input voltage range of 2.5V to 6V and provides two output voltages of 1.8315V and 1.8685V. The device can supply up to 0.2A of current per output. The MP20042DG-DD-LF-Z is packaged in a QFN-8 package and is suitable for use in applications where a low dropout voltage and high current output are required. The device is rated to operate over a temperature range of -40°C to 125°C.
Monolithic Power Systems MP20042DG-DD-LF-Z technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 1.8315 |
| Output Voltage1-Max | 1.8685 |
| Output Current1-Max | 0.2 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.85 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP20042DG-DD-LF-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.