The MP20042DG-MG-LF-Z is an 8-terminal dual output linear voltage regulator IC from Monolithic Power Systems. It operates from an input voltage range of 2.5V to 6V and provides two output voltages of 2.772V to 2.828V with a maximum output current of 0.2A. The IC is packaged in a QFN-8 package and is rated for operation over a temperature range of -40°C to 125°C.
Monolithic Power Systems MP20042DG-MG-LF-Z technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 2.772 |
| Output Voltage1-Max | 2.828 |
| Output Current1-Max | 0.2 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP20042DG-MG-LF-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.