The MP20042DG-SJ-LF-Z is a dual linear voltage regulator from Monolithic Power Systems. It features a maximum input voltage of 6V and a minimum input voltage of 2.5V. The device has two outputs, each capable of delivering up to 200mA with a nominal output voltage of 3.3V. The dropout voltage is maximally 0.25V. The MP20042DG-SJ-LF-Z is packaged in an 8-pin QFN package and operates over a temperature range of -40 to 125°C.
Monolithic Power Systems MP20042DG-SJ-LF-Z technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 3.267 |
| Output Voltage1-Max | 3.333 |
| Output Current1-Max | 0.2 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP20042DG-SJ-LF-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.