The MP20045DN-18-LF-Z is an 8-pin SOIC-8 linear voltage regulator from Monolithic Power Systems. It provides a fixed 1.8V output voltage with a maximum output current of 1A. The device operates over a temperature range of -40 to 125°C and has an input voltage range of 2.5 to 5.5V. The MP20045DN-18-LF-Z is suitable for use in a variety of applications including power management and voltage regulation.
Monolithic Power Systems MP20045DN-18-LF-Z technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 1.755 |
| Output Voltage1-Max | 1.845 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.28 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP20045DN-18-LF-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.