The MP20045DN-25-Z is an 8-pin dual linear voltage regulator from Monolithic Power Systems. It operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 5.5V. The device has a nominal output voltage of 2.5V and a maximum output current of 1A. It is packaged in a 3.9 x 4.9mm HLSOP package.
Monolithic Power Systems MP20045DN-25-Z technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.28 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP20045DN-25-Z to view detailed technical specifications.
No datasheet is available for this part.