The MP2004DJ-PN-LF-Z is a 6-pin TSOT-23 linear voltage regulator with a nominal output voltage of 3V. It operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 6V. The device has a fixed output voltage and a dropout voltage of 0.25V. It is suitable for use in applications requiring a stable voltage supply.
Monolithic Power Systems MP2004DJ-PN-LF-Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 3.4 |
| Output Voltage1-Min | 2.97 |
| Output Voltage1-Max | 3.03 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.25 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6.5 |
| Line Regulation-Max | 0.0039 |
| Load Regulation-Max | 0.06 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP2004DJ-PN-LF-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.