
The MP20051DQ-LF-Z is an 8-pin dual linear regulator from Monolithic Power Systems. It features a JEDEC package code of S-PDSO-N8 and measures 3mm in width and length. The device operates within a temperature range of -40°C to 125°C. It is designed to provide a stable output voltage of 0.8V to 5V with a maximum output current of 1A.
Monolithic Power Systems MP20051DQ-LF-Z technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 0.8 |
| Output Voltage1-Max | 5 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP20051DQ-LF-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.