Monolithic Power Systems MP2005DD-LF-Z technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Output Voltage1-Min | 0.5 |
| Output Voltage1-Max | 4 |
| Output Current1-Max | 0.8 |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Max | 0.09 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP2005DD-LF-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.