The MP2016DD-Z is an 8-pin dual linear voltage regulator from Monolithic Power Systems, featuring a JEDEC package code of R-PDSO-N8. It has a width of 2mm and a length of 3mm, with a pin count of 8. The device is capable of delivering up to 30mA of output current, with an output voltage range of 1.2V to 40V. It is available in the HTSON-8 package type.
Monolithic Power Systems MP2016DD-Z technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 40 |
| Output Current1-Max | 0.03 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP2016DD-Z to view detailed technical specifications.
No datasheet is available for this part.