The MP2030DQ-LF-Z is a 10-pin quad linear voltage regulator from Monolithic Power Systems. It features a JEDEC package code of S-XQCC-N10, with a width and length of 3mm. The device has a maximum output current of 3A and operates over a temperature range of -40 to 125°C. It is suitable for use in a variety of applications requiring a stable voltage supply.
Monolithic Power Systems MP2030DQ-LF-Z technical specifications.
| Number of Terminals | 10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Output Voltage1-Min | 0.9 |
| Output Voltage1-Max | 3.8 |
| Output Current1-Max | 3 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP2030DQ-LF-Z to view detailed technical specifications.
No datasheet is available for this part.