The MP2108DQ-LF-P is a surface mount DC/DC controller with a maximum output voltage of 5V and a maximum output current of 2A. It operates over a temperature range of -40°C to 85°C and has a minimum supply voltage of 2.6V. The device is available in a QFN package and is packaged in tape and reel quantities of 500. It features a synchronous rectifier and has a supply current of 1.2mA.
Monolithic Power Systems MP2108DQ-LF-P technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 900mV |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Supply Current | 1.2mA |
| Synchronous Rectifier | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP2108DQ-LF-P to view detailed technical specifications.
No datasheet is available for this part.