The MP2112DQ is a 6-pin industrial DC/DC controller from Monolithic Power Systems, designed for operation between -40°C and 85°C. It has a single function and a dual terminal position. The device is packaged in a QFN-6 package, measuring 3mm in width and 3mm in length. It can handle input voltages between 2.5V and 6V.
Monolithic Power Systems MP2112DQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 3 |
| Length | 3 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP2112DQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.