The MP2119DQ-LF-Z is an industrial DC/DC controller from Monolithic Power Systems. It operates over a temperature range of -40C to 85C and has a 2.7V to 6V input voltage range. The device is packaged in a QFN-10 package. It has 10 terminals and is a single-function device. The MP2119DQ-LF-Z is suitable for use in industrial applications.
Monolithic Power Systems MP2119DQ-LF-Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP2119DQ-LF-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.