The MP2120DQ-LF-Z is a surface-mount adjustable DC/DC regulator with a maximum output current of 2.5A and a maximum output voltage of 4.95V. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. This device is suitable for use in applications requiring high efficiency, with an efficiency of up to 95%. The MP2120DQ-LF-Z is packaged in a QFN-10 package and is available in quantities of 5000 units per reel.
Monolithic Power Systems MP2120DQ-LF-Z technical specifications.
| Package/Case | QFN |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 4.95V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 55V |
| Output Configuration | Positive |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 4.95V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP2120DQ-LF-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.