
The MP2130DG-LF-P is a surface mount, adjustable DC/DC regulator with a maximum input voltage of 6V and a minimum input voltage of 2.7V. It operates within a temperature range of -40°C to 85°C and has a maximum output current of 3.5A. The device is lead free and has a packaging of tape and reel. It is a synchronous rectifier with an efficiency of 95%.
Monolithic Power Systems MP2130DG-LF-P technical specifications.
| Package/Case | QFN |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 3.5A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Packaging | Tape and Reel |
| Synchronous Rectifier | Yes |
| Weight | 0.000776oz |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP2130DG-LF-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
