The MP2130DG-Z is an industrial DC/DC controller from Monolithic Power Systems. It operates over a temperature range of -40°C to 85°C and has a 12-pin QFN package. The device is designed for use in applications with input voltages between 2.7V and 6V. It is a single-function device with 12 terminals in a quad terminal position.
Monolithic Power Systems MP2130DG-Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N12 |
| Width | 2 |
| Length | 2 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP2130DG-Z to view detailed technical specifications.
No datasheet is available for this part.