
Automotive-grade DC/DC switching regulator operating from 2.7V to 5.5V input. Features a maximum switching frequency of 1200kHz and a 12-terminal QFN-12 package (2x2mm). This power management IC offers a wide operating temperature range from -40°C to 125°C.
Monolithic Power Systems MP2131GG-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | S-XXMA-N12 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP2131GG-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.