The MP2136EG-LF-P is a surface mount DC/DC controller with a positive output configuration. It operates over a temperature range of -20°C to 85°C and has a maximum output current of 1A. The device is packaged in a QFN package and is available on tape and reel. It features a synchronous rectifier and an adjustable output voltage of up to 6V.
Monolithic Power Systems MP2136EG-LF-P technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 6V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Packaging | Tape and Reel |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP2136EG-LF-P to view detailed technical specifications.
No datasheet is available for this part.