Automotive-grade DC/DC switching regulator with an 8-pin TSOT-23 package. Features a maximum switching frequency of 1875kHz, operating temperature range of -40°C to 125°C, and a single function. Input voltage spans from 2.5V to 6V. The PDSO8 package has a width of 1.6mm and length of 2.9mm.
Monolithic Power Systems MP2159AGJ-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP2159AGJ-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.