The MP2159GJ is an industrial DC/DC controller from Monolithic Power Systems. It operates over a temperature range of -40°C to 85°C and features a 2.5V to 5.5V input voltage range. The device is packaged in an 8-pin TSOT-23 package and has a dual terminal position. It is designed for industrial applications and has a temperature grade of industrial.
Monolithic Power Systems MP2159GJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP2159GJ to view detailed technical specifications.
No datasheet is available for this part.