The MP2162GQH-Z is an industrial DC/DC controller with a maximum operating temperature of 85 degrees Celsius. It has 8 terminals and operates within a temperature range of -40 to 85 degrees Celsius. The device is packaged in a QFN-8 package with a width of 1.5mm and a length of 2mm. It is designed for industrial applications and has a single function. The input voltage range is from 2.5V to 6V.
Monolithic Power Systems MP2162GQH-Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 1.5 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP2162GQH-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.