The MP2188GQA-Z is an automotive-grade quad regulator with a maximum operating temperature of 125°C. It has 16 terminals and a quad terminal position. The device is packaged in a VQCCN-16 package. It operates within a temperature range of -40°C to 125°C and is suitable for automotive applications. The input voltage range is from 2.5V to 5.5V.
Monolithic Power Systems MP2188GQA-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N16 |
| Width | 2.2 |
| Length | 2.6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP2188GQA-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.