The MP2209DL-LF-Z is a surface-mount adjustable positive regulator with a maximum output current of 2A and a maximum output voltage of 14.4V. It operates within a temperature range of -40°C to 85°C and is compatible with lead-free processes. The device is packaged in a QFN-14 package and is available in quantities of 5000 units per reel. The MP2209DL-LF-Z is a RoHS-compliant DC/DC controller and regulator suitable for use in a variety of applications.
Monolithic Power Systems MP2209DL-LF-Z technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 14.4V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 16V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 14.4V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP2209DL-LF-Z to view detailed technical specifications.
No datasheet is available for this part.