The MP2303ADN-LF is a surface mount DC/DC controller from Monolithic Power Systems. It features an adjustable output voltage of 25V and a maximum output current of 3A. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The MP2303ADN-LF is packaged in a SOIC package and is available in quantities of 100. It is suitable for use in a variety of applications requiring a high level of power management.
Monolithic Power Systems MP2303ADN-LF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 25V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Power | 2.5W |
| Output Type | Adjustable |
| Output Voltage | 25V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP2303ADN-LF to view detailed technical specifications.
No datasheet is available for this part.