
The MP2314GJ-Z is an 8-pin DC/DC controller from Monolithic Power Systems. It operates over a temperature range of -40°C to 125°C, making it suitable for automotive applications. The device has a single function and is available in a R-PDSO-G8 package with dimensions of 1.6mm width and 2.9mm length. It can handle input voltages between 4.5V and 24V.
Monolithic Power Systems MP2314GJ-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP2314GJ-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.