The MP2359DT-LF-Z is an industrial DC/DC controller from Monolithic Power Systems. It operates within a temperature range of -40°C to 85°C and has a 6-pin package. The device is designed for use with input voltages between 4.5V and 24V.
Monolithic Power Systems MP2359DT-LF-Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP2359DT-LF-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.