Monolithic Power Systems MP2370DJ-LF-Z technical specifications.
| Package/Case | SOT-23-6 |
| Dimming | PWM |
| Frequency | 1.4MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 3 |
| Output Voltage | 15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP2370DJ-LF-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.