Automotive-grade LED display driver with 3-segment control. This 6-terminal interface IC operates from a 4.2V to 24V supply, with a nominal 12V. Featuring a PDSO6 JEDEC package (R-PDSO-G6) measuring 1.6mm x 2.9mm, it offers a wide operating temperature range of -40°C to 125°C.
Monolithic Power Systems MP2410AGJ-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.2 |
| Supply Voltage-Max | 24 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP2410AGJ-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.