Industrial-grade DC/DC switching regulator with current-mode control. Features an 8-pin PDSO package (2x3mm) and operates across an industrial temperature range of -40°C to 85°C. Supports input voltages from 3.3V to 36V with a maximum switching frequency of 1200kHz. This single-function IC is designed for efficient power management applications.
Monolithic Power Systems MP2452DD-LF-Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 3.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP2452DD-LF-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.