Automotive-grade switching regulator, current-mode, 1.5A. Features a 4.5V to 50V input voltage range and operates from -40°C to 125°C. This 6-pin DC/DC controller is housed in a compact TSOT-23 (R-PDSO-G6) package with dual terminal positions, measuring 1.6mm in width and 2.9mm in length.
Monolithic Power Systems MP2456GJ-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 50 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP2456GJ-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.