
Automotive-grade, 6-pin TSOT-23 switching regulator with current-mode control. Features a maximum input voltage of 55V and a minimum of 4.5V, operating between -40°C and 125°C. Delivers up to 1.5A with a maximum switching frequency of 580kHz. This integrated circuit offers a single function within its compact 1.6mm x 2.9mm package.
Monolithic Power Systems MP2459GJ-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 55 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP2459GJ-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.