The MP2480DN-LF is a single channel LED driver IC with a nominal input voltage of 4V and an output current of 3A. It operates over a temperature range of -40°C to 85°C and is packaged in a SOIC package. The device is lead free and RoHS compliant. It can handle a maximum power dissipation of 2.5W and has a maximum supply voltage of 36V.
Monolithic Power Systems MP2480DN-LF technical specifications.
| Package/Case | SOIC |
| Dimming | PWM |
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 4.4V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 3.3V |
| Max Supply Current | 220uA |
| Max Supply Voltage | 36V |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 4V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current per Channel | 3A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.5W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP2480DN-LF to view detailed technical specifications.
No datasheet is available for this part.
