Monolithic Power Systems MP24875DN-LF-Z technical specifications.
| Package/Case | SOIC |
| Dimming | PWM |
| Frequency | 200kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5W |
| Max Supply Voltage | 55V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 1.5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP24875DN-LF-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.