Industrial-grade switching regulator, current-mode control, operating from 4.5V to 36V input. Features a maximum switching frequency of 840kHz and a 3A current capability. Packaged in a 10-terminal, 3x3mm PDSO (S-PDSO-N10) with dual terminal positions. Operates across an industrial temperature range of -40°C to 85°C.
Monolithic Power Systems MP2490DQ-LF-Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP2490DQ-LF-Z to view detailed technical specifications.
No datasheet is available for this part.