The MP2492DQ-LF-Z is an industrial DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a JEDEC package code of S-PDSO-N10 and a pin count of 10. The device has a terminal position of dual and a temperature grade of industrial. It can operate with an input voltage as high as 55V and as low as 4.5V.
Monolithic Power Systems MP2492DQ-LF-Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 55 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP2492DQ-LF-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.