
The MP24971DN-LF-Z is a DC/DC controller from Monolithic Power Systems. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a fixed output voltage of 5V and can supply up to 1.5A of current. It is available in a SOIC package and is suitable for surface mount applications.
Monolithic Power Systems MP24971DN-LF-Z technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 50V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP24971DN-LF-Z to view detailed technical specifications.
No datasheet is available for this part.