Monolithic Power Systems MP2560DQ-LF-P technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 39V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 39V |
| Packaging | Tape and Reel |
| Synchronous Rectifier | No |
| Weight | 0.000247oz |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP2560DQ-LF-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.