The MP26053DQ-LF-P is a 1-cell battery management IC designed for fault protection and voltage regulation. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 6.5V. The device is packaged in QFN format and is available in quantities of 500 per reel. It provides over-voltage protection and can handle a maximum charge current of 1A.
Monolithic Power Systems MP26053DQ-LF-P technical specifications.
| Battery Pack Voltage | 4.2V |
| Package/Case | QFN |
| Fault Protection | Over Voltage |
| Max Charge Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Number of Cells | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP26053DQ-LF-P to view detailed technical specifications.
No datasheet is available for this part.
