
Monolithic Power Systems MP2607DL-LF-Z technical specifications.
| Battery Pack Voltage | 4.2V |
| Package/Case | QFN |
| Interface | USB |
| Lead Free | Lead Free |
| Max Charge Current | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Output Current | 1.5A |
| Output Voltage | 4.93V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP2607DL-LF-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
