Monolithic Power Systems MP26101DR-LF-Z technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Battery Pack Voltage | 8.2V |
| Package/Case | VQFN |
| Fault Protection | Over Current, Over Temperature |
| Lead Free | Lead Free |
| Max Charge Current | 2A |
| Max Supply Voltage | 24V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Monolithic Power Systems MP26101DR-LF-Z to view detailed technical specifications.
No datasheet is available for this part.